The EP20K1000EBC652-1 is a 652-terminal FPGA from Intel, packaged in a 35x35mm S-PBGA-B652. It operates within a temperature range of 0 to 85 degrees Celsius and is powered by a nominal 1.8V supply voltage. The device features 480 inputs and 488 I/O lines, with a maximum clock frequency of 160 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 652 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B652 |
| Width | 45 |
| Length | 45 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 480 |
| Clock Frequency-Max | 160 |
| Number of Inputs | 480 |
| Number of I/O Lines | 488 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |