The EP20K1000EBI652-2X is a 652-pin BGA microcontroller from Intel. It operates within a supply voltage range of 1.71 to 1.89 volts and measures 45mm in width and length. This device features 480 outputs and 480 inputs, with 488 I/O lines in total. It is designed for use in various applications and is suitable for integration into complex systems.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 652 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B652 |
| Width | 45 |
| Length | 45 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 480 |
| Number of Inputs | 480 |
| Number of I/O Lines | 488 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |