The EP20K1000EFC672-1X is a microcontroller from Intel with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has 672 terminals and is packaged in a fine line, BGA-672 package. The device operates at a nominal supply voltage of 1.8V, with a minimum supply voltage of 1.71V and a maximum supply voltage of 1.89V. It has 500 number of outputs and a maximum clock frequency of 160 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 500 |
| Clock Frequency-Max | 160 |
| Number of Inputs | 500 |
| Number of I/O Lines | 508 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |