The EP20K100BC356-3 is a microcontroller FPGA from Intel, featuring a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has 356 terminals and is packaged in a 35mm x 35mm S-PBGA-B356. The device operates within a supply voltage range of 2.375V to 2.625V and has 246 outputs and 246 inputs. It also has 252 I/O lines.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 356 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B356 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 246 |
| Number of Inputs | 246 |
| Number of I/O Lines | 252 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |