The EP20K100EFC144-2 is a microcontroller from Intel, packaged in a 144-pin BGA with a 12x12mm footprint. It operates within a temperature range of 0 to 85°C and is powered by a nominal supply voltage of 1.8V, with a minimum and maximum voltage of 1.71V and 1.89V, respectively. This device features 85 inputs, 85 outputs, and 93 I/O lines, with a maximum clock frequency of 160MHz.
Intel EP20K100EFC144-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 13 |
| Length | 13 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 85 |
| Clock Frequency-Max | 160 |
| Number of Inputs | 85 |
| Number of I/O Lines | 93 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.