The Intel EP20K100EFC324-1X is a microcontroller with 238 outputs, 238 inputs, and 246 I/O lines. It operates within a temperature range of 0 to 85 degrees Celsius. The device has a nominal supply voltage of 1.8V, with a minimum and maximum voltage of 1.71V and 1.89V, respectively. It features a clock frequency of up to 160 MHz. The microcontroller is packaged in a FINE LINE, BGA-324 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 324 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 238 |
| Clock Frequency-Max | 160 |
| Number of Inputs | 238 |
| Number of I/O Lines | 246 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |