Loadable PLD, 2.02ns, CMOS, PBGA144, FINE LINE, BGA-144
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 144 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 13 |
| Length | 13 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 85 |
| Number of Inputs | 85 |
| Number of I/O Lines | 93 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |