The EP20K100EFI144-2XN is a microcontroller from Intel with 144 terminals, arranged on the bottom. It is packaged in a 13x13mm S-PBGA-B144 LBGA. The device operates within a supply voltage range of 1.71V to 1.89V, with a nominal voltage of 1.8V. It features 93 I/O lines, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 144 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 13 |
| Length | 13 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of I/O Lines | 93 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |