The EP20K100EFI324-2XN is a 324-pin microcontroller from Intel, featuring a supply voltage range of 1.71 to 1.89V. It has 246 I/O lines and is packaged in a 19x19mm S-PBGA-B324. The device is designed for use in a variety of applications, with a nominal supply voltage of 1.8V.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 324 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of I/O Lines | 246 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |