The EP20K100EQC208-1 is a quad-flex 208-pin QFP microcontroller from Intel. It operates within a temperature range of 0 to 85°C and has a supply voltage of 1.71 to 1.89V. This device features 151 I/O lines and is packaged in a plastic QFP-208 format.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 143 |
| Number of Inputs | 143 |
| Number of I/O Lines | 151 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |