The EP20K100EQC208-1X is a microcontroller from Intel, packaged in a 208-pin quad flatpack. It operates within a temperature range of 0 to 85 degrees Celsius and is supplied with a voltage between 1.71 and 1.89 volts. This device features 143 outputs and 143 inputs, along with 151 I/O lines. The JEDEC package code for this microcontroller is S-PQFP-G208, with dimensions of 28mm in width and length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 143 |
| Number of Inputs | 143 |
| Number of I/O Lines | 151 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |