The EP20K100EQC208-3N is a quad flatpack microcontroller from Intel with 208 terminals and a maximum operating temperature of 85 degrees Celsius. It has a nominal supply voltage of 1.8V and a minimum and maximum supply voltage of 1.71V and 1.89V, respectively. The microcontroller is available in a 28x28mm package with a temperature grade of OTHER. It has 143 outputs and 143 inputs, as well as 151 I/O lines.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 143 |
| Number of Inputs | 143 |
| Number of I/O Lines | 151 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |