The EP20K100EQC240-1X is a microcontroller from Intel with a maximum operating temperature of 85 degrees Celsius. It features 240 terminals and a quad terminal position. The device is packaged in a 32mm x 32mm QFP-240 plastic package. It operates within a supply voltage range of 1.71 to 1.89 volts and has 175 outputs and 175 inputs, with 183 I/O lines. The microcontroller is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 175 |
| Number of Inputs | 175 |
| Number of I/O Lines | 183 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |