The Intel EP20K100EQC240-3N is a 1.8V microcontroller with 53248 bits of memory, packaged in a PQFP with 240 pins. It operates at a frequency of 250MHz and has a maximum operating temperature of 85°C. The device is lead-free and RoHS compliant, and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Frequency | 250MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 53248b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Gates | 263000 |
| Number of I/Os | 183 |
| Number of Logic Blocks (LABs) | 416 |
| Number of Logic Elements/Cells | 4160 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 53248b |
| RoHS Compliant | Yes |
| Series | APEX-20KE® |
| RoHS | Compliant |
