Intel EP20K100EQI240-2X technical specifications.
| Package/Case | BQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 263000 |
| Number of I/Os | 183 |
| Number of Logic Blocks (LABs) | 416 |
| Number of Logic Elements/Cells | 4160 |
| Packaging | Tray |
| RAM Size | 53248b |
| RoHS Compliant | No |
| Series | APEX-20KE® |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EP20K100EQI240-2X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
