This 20x20mm quad-flat-pack 144-pin IC features a supply voltage range of 1.71 to 1.89 volts. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 84 outputs, 84 inputs, and 92 I/O lines. It is packaged in a LFQFP, QFP144, 0.87 square millimeter, 20x20 millimeter format.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 84 |
| Number of Inputs | 84 |
| Number of I/O Lines | 92 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |