The EP20K100ETC144-1N is a 144-pin quad flatpack microcontroller from Intel with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a nominal supply voltage of 1.8V, a minimum supply voltage of 1.71V, and a maximum supply voltage of 1.89V. The microcontroller measures 20mm in width and 20mm in length, and is packaged in a 20mm x 20mm quad flatpack with a 0.87 square millimeter footprint. It has 84 outputs, 84 inputs, and 92 I/O lines.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 84 |
| Number of Inputs | 84 |
| Number of I/O Lines | 92 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |