Sign in to ask questions about the Intel EP20K100FC324-1V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel EP20K100FC324-1V technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 263000 |
| Number of I/Os | 252 |
| Number of Logic Blocks (LABs) | 416 |
| Number of Logic Elements/Cells | 4160 |
| Packaging | Tray |
| RAM Size | 53248b |
| RoHS Compliant | No |
| Series | APEX-20K® |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EP20K100FC324-1V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
