The EP20K100FC324-2X is a BGA-324 fine line microcontroller from Intel, designed for operation between 0 and 85°C. It has a nominal supply voltage of 2.5V, with a minimum and maximum voltage range of 2.375V and 2.625V, respectively. The device features 246 inputs and 246 outputs, with a total of 252 I/O lines. It is packaged in a BGA-324 fine line package, measuring 19mm in width and 19mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 324 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 246 |
| Number of Inputs | 246 |
| Number of I/O Lines | 252 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |