The Intel EP20K100FC324-3 is a microcontroller with 324 terminals, operating at a supply voltage of 2.5V, with a minimum of 2.375V and a maximum of 2.625V. It is packaged in a S-PBGA-B324 package and has a width and length of 19mm. The device operates within a temperature range of 0C to 85C. It has 246 outputs and 246 inputs, with a total of 252 I/O lines.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 324 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 246 |
| Number of Inputs | 246 |
| Number of I/O Lines | 252 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |