The EP20K100QC208-3 is a quad flat package microcontroller with 208 terminals, operating within a temperature range of 0 to 85°C. It has a nominal supply voltage of 2.5V, with a minimum and maximum voltage of 2.375V and 2.625V, respectively. The device has 153 inputs and 153 outputs, with a total of 159 I/O lines. It is designed for use in a variety of applications, including those requiring high-performance and reliability.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 153 |
| Number of Inputs | 153 |
| Number of I/O Lines | 159 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |