
IC FPGA 159 I/O 208QFP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel EP20K100QC208-3V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 263000 |
| Number of I/Os | 159 |
| Number of Logic Blocks (LABs) | 416 |
| Number of Logic Elements/Cells | 4160 |
| Packaging | Tray |
| RAM Size | 53248b |
| RoHS Compliant | No |
| Series | APEX-20K® |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EP20K100QC208-3V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
