The EP20K100QC240-1 is a quad-output microcontroller from Intel, featuring 240 terminals in a 32x32mm FQFP package. It operates within a temperature range of 0 to 85°C and is powered by a nominal supply voltage of 2.5V, with a minimum of 2.375V and a maximum of 2.625V. This device has 183 outputs and 183 inputs, with 189 I/O lines in total.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 183 |
| Number of Inputs | 183 |
| Number of I/O Lines | 189 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |