The EP20K100QI240-2 is a quad 240-pin QFP microcontroller IC from Intel, featuring a supply voltage range of 2.375V to 2.625V and a width and length of 32mm. It has 183 outputs and 183 inputs, with 189 I/O lines. The IC is packaged in a plastic QFP-240 package.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 240 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 183 |
| Number of Inputs | 183 |
| Number of I/O Lines | 189 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |