The EP20K100TC144-1 is a quad 144-pin QFP FPGA from Intel with a supply voltage range of 2.375V to 2.625V. It features 95 outputs and 95 inputs, with a total of 101 I/O lines. The device operates within a temperature range of 0 to 85 degrees Celsius. The JEDEC package code is S-PQFP-G144, and the package type is LFQFP, QFP144, with dimensions of 20x20mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 95 |
| Number of Inputs | 95 |
| Number of I/O Lines | 101 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |