The EP20K100TC144-1XN is a quad 144-pin LFQFP microcontroller from Intel. It operates within a temperature range of 0 to 85 degrees Celsius. The device requires a supply voltage between 2.375 and 2.625 volts. It features 101 I/O lines and is packaged in a 20x20mm LFQFP. The JEDEC package code is S-PQFP-G144.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of I/O Lines | 101 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |