The EP20K1500EFC33-1 is a microcontroller from Intel, featuring a 1020-pin BGA package with a 32x32mm footprint. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 800 outputs and 800 inputs, with 808 I/O lines. It requires a supply voltage between 1.71 and 1.89 volts, with a nominal voltage of 1.8 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 1020 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1020 |
| Width | 33 |
| Length | 33 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 800 |
| Number of Inputs | 800 |
| Number of I/O Lines | 808 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |