The EP20K1500EFC33-2 is a 32x32 BGA1020 microcontroller from Intel. It operates within a temperature range of 0 to 85°C and has a supply voltage of 1.71 to 1.89V. The device features 800 inputs and 800 outputs, with 808 I/O lines in total. It is designed for use in various applications, with a JEDEC package code of S-PBGA-B1020.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 1020 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1020 |
| Width | 33 |
| Length | 33 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 800 |
| Number of Inputs | 800 |
| Number of I/O Lines | 808 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |