The EP20K160EFC484-1X is a high-density FPGA from Intel, featuring a 484-pin fine line BGA package. It operates within a temperature range of 0 to 85 degrees Celsius and accepts a nominal supply voltage of 1.8V, with a minimum and maximum voltage of 1.71V and 1.89V, respectively. This device has 308 inputs and 308 outputs, as well as 316 I/O lines, and supports clock frequencies up to 160 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 308 |
| Clock Frequency-Max | 160 |
| Number of Inputs | 308 |
| Number of I/O Lines | 316 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |