The EP20K160EFI484-2X is a 1.8V microcontroller with a JEDEC package code of S-PBGA-B484. It has 484 terminals positioned on the bottom and measures 23mm in width and length. The device operates within a supply voltage range of 1.71V to 1.89V. It features 308 outputs and 308 inputs, as well as 316 I/O lines. The microcontroller is packaged in a fine line BGA-484 format.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 308 |
| Number of Inputs | 308 |
| Number of I/O Lines | 316 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |