The EP20K160EQC208-1X is a microcontroller from Intel with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has 208 terminals and is packaged in a 28x28mm plastic quad flat package. The device operates within a supply voltage range of 1.71 to 1.89V. It has 135 inputs and 135 outputs, with 143 I/O lines and a maximum clock frequency of 160 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 135 |
| Clock Frequency-Max | 160 |
| Number of Inputs | 135 |
| Number of I/O Lines | 143 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |