The EP20K160EQC240-1N is a quad-spacer field-programmable gate array (FPGA) from Intel. It operates within a temperature range of 0 to 85 degrees Celsius and is powered by a nominal supply voltage of 1.8V, with a minimum and maximum voltage of 1.71V and 1.89V, respectively. The device features 240 terminals and is packaged in a 32x32mm S-PQFP-G240 format.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 167 |
| Clock Frequency-Max | 160 |
| Number of Inputs | 167 |
| Number of I/O Lines | 175 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |