The EP20K160EQC240-2X is a quad-output microcontroller from Intel, featuring a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has 240 terminals and a terminal position of QUAD. The device is packaged in a QFP-240 package and has a temperature grade of OTHER. It operates on a supply voltage of 1.71-1.89V and has a clock frequency of up to 160MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 167 |
| Clock Frequency-Max | 160 |
| Number of Inputs | 167 |
| Number of I/O Lines | 175 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |