Loadable PLD, 1.55ns, CMOS, PQFP144, TQFP-144
Intel EP20K160ETC144-1X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 80 |
| Clock Frequency-Max | 160 |
| Number of Inputs | 80 |
| Number of I/O Lines | 88 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP20K160ETC144-1X to view detailed technical specifications.
No datasheet is available for this part.