The EP20K160ETC144-3N is a quad 144-pin QFP microcontroller from Intel, operating within a temperature range of 0 to 85 degrees Celsius. It has 80 inputs and 80 outputs, with 88 I/O lines, and a maximum clock frequency of 160 MHz. The device is supplied with a nominal voltage of 1.8V, with a minimum and maximum supply voltage of 1.71V and 1.89V, respectively. The microcontroller is packaged in a 20x20mm LFQFP with a 0.87mm pitch.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 80 |
| Clock Frequency-Max | 160 |
| Number of Inputs | 80 |
| Number of I/O Lines | 88 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |