The EP20K200EBC356-1 is a microcontroller from Intel with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has 263 inputs and 271 I/O lines. The device is packaged in a 35x35mm LBGA package with 356 terminals on the bottom. The supply voltage is 1.71V-1.89V. It is designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 356 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B356 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 263 |
| Number of Inputs | 263 |
| Number of I/O Lines | 271 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |