The EP20K200EBC652-2N is a 652-pin BGA microcontroller from Intel, operating within a temperature range of 0 to 85°C. It has a nominal supply voltage of 1.8V, with a minimum of 1.71V and a maximum of 1.89V. The device features 376 I/O lines and is packaged in a BGA format.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 652 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B652 |
| Width | 45 |
| Length | 45 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of I/O Lines | 376 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |