The EP20K200EFC484-2 is a microcontroller from Intel with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has 484 terminals and is packaged in a 23mm x 23mm FINE LINE, BGA-484 package. The device operates within a supply voltage range of 1.71V to 1.89V and has 368 outputs, 368 inputs, and 376 I/O lines. It can run at a maximum clock frequency of 160MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 368 |
| Clock Frequency-Max | 160 |
| Number of Inputs | 368 |
| Number of I/O Lines | 376 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |