
Loadable PLD, 1.58ns, CMOS, PBGA672, FINE LINE, BGA-672
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Lead Free | Contains Lead |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 106496b |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 526000 |
| Number of I/Os | 376 |
| Number of Logic Blocks (LABs) | 832 |
| Number of Logic Elements/Cells | 8320 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 106496b |
| RoHS Compliant | No |
| Series | APEX-20KE® |
| RoHS | Not Compliant |
