The Intel EP20K200EFC672-2X is a 1.8V microcontroller with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It features 672 terminals, with 368 outputs and 368 inputs. The device has a clock frequency of up to 160 MHz and 376 I/O lines. The microcontroller is packaged in a 672-pin BGA package, suitable for fine line ball grid array mounting.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 368 |
| Clock Frequency-Max | 160 |
| Number of Inputs | 368 |
| Number of I/O Lines | 376 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |