The EP20K200EFI672-2X is a Field Programmable Gate Array (FPGA) from Intel with 8320 logic elements and 376 I/Os. It operates within a temperature range of -40°C to 100°C and is packaged in a surface mount FBGA package. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Intel EP20K200EFI672-2X technical specifications.
| Package/Case | FBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 526000 |
| Number of I/Os | 376 |
| Number of Logic Blocks (LABs) | 832 |
| Number of Logic Elements/Cells | 8320 |
| Packaging | Tray |
| RAM Size | 106496b |
| RoHS Compliant | No |
| Series | APEX-20KE® |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EP20K200EFI672-2X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.