The EP20K200EQC208-2X is a quad 208-pin QFP microcontroller from Intel with a nominal supply voltage of 1.8V, operating within a temperature range of 0 to 85°C. It has 128 outputs and 128 inputs, with a total of 136 I/O lines. The device is packaged in a plastic quad flat pack (QFP) with dimensions of 28mm in width and length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 128 |
| Number of Inputs | 128 |
| Number of I/O Lines | 136 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |