The EP20K200EQC240-1X is a quad-quad microcontroller from Intel, featuring 160 outputs and 160 inputs. It operates within a temperature range of 0 to 85°C and is supplied with a nominal voltage of 1.8V. The device is packaged in a QFP-240 format, measuring 32mm in width and length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 160 |
| Number of Inputs | 160 |
| Number of I/O Lines | 168 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |