
Loadable PLD, 2.33ns, CMOS, PQFP240, PLASTIC, QFP-240
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Frequency | 189MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 106496b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Gates | 526000 |
| Number of I/Os | 168 |
| Number of Logic Blocks (LABs) | 832 |
| Number of Logic Elements/Cells | 8320 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 106496b |
| RoHS Compliant | Yes |
| Series | APEX-20KE® |
| RoHS | Compliant |
