The EP20K200EQI240-2 is a 240-pin quad flatpack microcontroller from Intel. It operates within a supply voltage range of 1.71 to 1.89V. The device features 160 outputs and 160 inputs, with a total of 168 I/O lines. It is packaged in a plastic quad flatpack with dimensions of 32mm in width and length.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 240 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 160 |
| Number of Inputs | 160 |
| Number of I/O Lines | 168 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |