The EP20K300EFI672-2X is a 672-pin microcontroller from Intel, packaged in a fine line BGA-672 package. It operates within a temperature range of 0 to 85 degrees Celsius and is powered by a nominal supply voltage of 1.8 volts, with a minimum and maximum voltage of 1.71 and 1.89 volts, respectively. This device features 400 outputs and 400 inputs, with a total of 408 I/O lines.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 400 |
| Number of Inputs | 400 |
| Number of I/O Lines | 408 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |