
Intel EP20K300EQC240-2 technical specifications.
| Package/Case | PQFP |
| Frequency | 350MHz |
| Lead Free | Contains Lead |
| Max Frequency | 170MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 147456b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Gates | 728000 |
| Number of I/Os | 152 |
| Number of Logic Blocks (LABs) | 1152 |
| Number of Logic Elements/Cells | 11520 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 147456b |
| RoHS Compliant | No |
| Series | APEX-20KE® |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EP20K300EQC240-2 to view detailed technical specifications.
No datasheet is available for this part.
