The EP20K300EQC240-2X is a quad-SPI/FPGA interface IC from Intel. It operates within a temperature range of 0 to 85°C and has a supply voltage of 1.71 to 1.89V. This device features 240 terminals and a quad terminal position. It is packaged in a 240-pin QFP with dimensions of 32mm in width and length. The IC has 144 outputs, 144 inputs, and 152 I/O lines, with a maximum clock frequency of 160 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 144 |
| Clock Frequency-Max | 160 |
| Number of Inputs | 144 |
| Number of I/O Lines | 152 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |