The EP20K300EQI240-2X is a quad 240-pin QFP microcontroller from Intel. It operates within a supply voltage range of 1.71 to 1.89V. The device measures 32x32mm in size. It features 144 outputs and 144 inputs, with a total of 152 I/O lines. The microcontroller is packaged in a plastic QFP-240 package and is compliant with AEC-Q100 standards.
Intel EP20K300EQI240-2X technical specifications.
| Number of Terminals | 240 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 144 |
| Number of Inputs | 144 |
| Number of I/O Lines | 152 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.