The EP20K30EFC144-1X is a 144-pin microcontroller from Intel. It operates within a temperature range of 0 to 85 degrees Celsius and has a maximum clock frequency of 160 MHz. The device has 85 inputs and 85 outputs, with 93 I/O lines in total. It is supplied with a voltage between 1.71 and 1.89 volts. The microcontroller is packaged in a fine line BGA-144 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 13 |
| Length | 13 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 85 |
| Clock Frequency-Max | 160 |
| Number of Inputs | 85 |
| Number of I/O Lines | 93 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |